You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6003HS5#TRPBF

Operational Amplifier, 1 Channels, 3 kHz, 1.3 V/ms, 1.6V to 16V, TSOT-23, 5 Pins

ANALOG DEVICES LT6003HS5#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6003HS5#TRPBF
Order Code:
4020952
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT6003HS5#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®6003 is single op amp designed to maximize battery life and performance for portable applications. These amplifiers operate on supplies as low as 1.6V and are fully specified and guaranteed over temperature on 1.8V, 5V and ±8V supplies while only drawing 1µA maximum quiescent current. The ultralow supply current and low operating voltage are combined with excellent amplifier specifications; input offset voltage of 500µV maximum with a typical drift of only 2µV/°C, input bias current of 90pA maximum, open loop gain of 100,000 and the ability to drive 500pF capacitive loads, making the LT6003 amplifiers ideal when excellent performance is required in battery powered applications.
  • Wide supply voltage range from 1.6V to 16V
  • Low supply current: 1µA/amplifier max
  • Low input bias current: 90pA max
  • CMRR: 100dB, PSRR: 95dB
  • AVOL driving 20kohm load: 100,000 min
  • Capacitive load handling: 500pF
  • 5-lead plastic TSOT-23 package
  • Temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3kHz

:
1.3V/ms

:
1.6V to 16V

:
TSOT-23

:
5Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
185µV

:
7pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

4,808 In stock Need more?

4,808 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥473.39 ( ¥520.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥473.39 (¥520.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥388.74 (¥427.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥355.04 (¥390.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥321.34 (¥353.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥288.42 (¥317.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥269.61 (¥296.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥252.69 (¥277.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥239.57 (¥263.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --