You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT6000IDCB#TRMPBF

Operational Amplifier, 1 Channels, 60 kHz, 18 V/ms, 1.8V to 16V, DFN, 6 Pins

ANALOG DEVICES LT6000IDCB#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6000IDCB#TRMPBF
Order Code:
4020945
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT6000 is a single channel, precision rail-to-rail input and output operational amplifier. Designed to maximize battery life in always-on applications, this device will operate on supplies down to 1.8V while drawing only 13µA quiescent current. The low supply current and low voltage operation is combined with precision specifications; input offset is guaranteed less than 600µV. The performance on 1.8V supplies is fully specified and guaranteed over temperature. It is widely used in application such as gas sensing, portable instrumentation, battery- or solar-powered systems, low voltage signal processing, micropower active filters.
  • Low voltage operation is 1.8V to 16V
  • Shutdown to 0.8µA typ
  • Low offset voltage is 250µV typ
  • Fully specified on 1.8V and 5V supplies
  • Input bias current is –2nA typ
  • Input noise voltage is 1.2µVP-P typ
  • Common mode rejection ratio is 96dB typ
  • Slew rate is 15V/ms typ
  • Operating temperature is -40°C to 85°C
  • Packaging style is 6-lead plastic DFN

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
60kHz

:
18V/ms

:
1.8V to 16V

:
DFN

:
6Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
500µV

:
4nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

19 In stock Need more?

19 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥622.30 ( ¥684.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥622.30 (¥684.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥384.04 (¥422.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥353.48 (¥388.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥322.91 (¥355.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥258.64 (¥284.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥247.67 (¥272.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥228.86 (¥251.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥226.58 (¥249.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --