You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT3960JMSE#PBF

CAN Interface, CAN Transceiver, I2C, 400 Kbps, 3 V, 5.5 V, MSOP-EP, 10 Pins

ANALOG DEVICES LT3960JMSE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3960JMSE#PBF
Order Code:
4031592
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT3960JMSE#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT3960 is a robust high speed transceiver that extends I²C bus through harsh or noisy environments at upto 400kbps using the CAN-physical layer. One device sits near the I²C, creating from SCL and SDA equivalent differential buses (I²CAN) on two twisted pairs. At the other end of the twisted pairs, a second device recreates the I²C bus locally for any I²C devices. It is widely used in application such as industrial networking, automotive networking, remote sensors etc.
  • Protected from overvoltage line faults to ±40V
  • Upto 400kbps I²C communications
  • Input voltage operating range is 4V to 60V
  • Bus voltage range is 3.3V or 5V
  • Extended common mode range (±36V)
  • Current limited drivers with thermal shutdown
  • Power-up/down glitch free driver outputs
  • Low current shutdown mode, transmit data dominant timeout function
  • Operating temperature is -40°C to 150°C
  • Package style is 10-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN Transceiver, I2C

:
400Kbps

:
3V

:
5.5V

:
MSOP-EP

:
10Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

29 In stock Need more?

29 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥935.80 ( ¥1,029.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥935.80 (¥1,029.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥674.03 (¥741.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥561.28 (¥617.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥512.73 (¥564.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥499.94 (¥549.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥487.14 (¥535.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥474.35 (¥521.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥461.55 (¥507.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --