You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT3952AEFE#PBF

LED Driver, DC / DC, Boost, 3 MHz, TSSOP-EP-28, 3 to 42 V, -40 to 125°C, SMD

ANALOG DEVICES LT3952AEFE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3952AEFE#PBF
Order Code:
4018444
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT3952AEFE#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost

:
-

:
3V

:
42V

:
60V

:
-

:
3MHz

:
Surface Mount

:
TSSOP-EP

:
28Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LT3952 is a current mode step-up DC/DC converter. It is specifically designed to drive high power LEDs in multiple configurations. It combines input and output current regulation loops with output voltage regulation to operate as a flexible current/voltage source. Programmable switching frequency with optional spread-spectrum modulation provides EMI reduction, while still allowing optimization of the external components for efficiency or component size. The LED current is programmable with an external sense resistor, and can be adjusted from zero to full scale with a voltage at the CTRL pin. The external PWM input provides LED ON/OFF control and 4000:1 dimming ratio, and an internal PWM generator delivers the efficiency of PWM dimming to standalone or I/O limited applications. It is used in application such as display backlighting, automotive and avionic lighting, accurate current-limited voltage regulators etc.
  • Wide input voltage range is 3V to 42V, programmable open-LED protection with OPENLED flag
  • Maximum power switch current limit is 4.5A typical
  • Current sense common mode input range is 0V to 60V
  • PMOS switch driver for PWM and output disconnect
  • LED short-circuit protection and SHORTLED flag
  • Internal spread spectrum frequency modulation
  • Constant-current and constant-voltage regulation
  • Input current limit and monitor, programmable VIN undervoltage and overvoltage lockout
  • Switching frequency is 215KHz typical at (RT = 470K)
  • Operating junction temperature is -40°C to 125°C, package style is 28-lead plastic TSSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

13 In stock Need more?

13 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,491.16 ( ¥1,640.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,491.16 (¥1,640.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,010.33 (¥1,111.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥807.65 (¥888.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥743.01 (¥817.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥723.95 (¥796.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥704.89 (¥775.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥685.83 (¥754.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --