You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT3797EUKG#PBF

LED Driver, DC / DC, Buck-Boost, 1 MHz, QFN-EP-52, 2.5 to 40 V, -40 to 125°C, SMD

ANALOG DEVICES LT3797EUKG#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3797EUKG#PBF
Order Code:
4018440
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT3797EUKG#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost, Buck, Buck-Boost, Flyback, SEPIC

:
-

:
2.5V

:
40V

:
-

:
-

:
1MHz

:
Surface Mount

:
QFN-EP

:
52Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LT3797 is a triple output DC/DC controller designed to drive three strings of LEDs. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. It includes an integrated DC/DC converter to produce a regulated 7.5V supply for the N-channel MOSFET gate drivers of the three channels. This high efficiency converter enables the part to operate from a wide input voltage range from 2.5V to 40V. It is designed so that each converter can use the most suitable configuration to drive its LED load, whether step-up, step-down or a combination. Two key features enable this flexibility: first the device can sense output current at the high side of the LED string; and second, the voltage feedback pin, FBH, is referred to the ISP current sensing input. The CTRL inputs provide output current analogue dimming capability. It is used in application like automotive and industrial lighting, RGB lighting, billboards and large displays etc.
  • VIN transient ride-through upto 60V
  • Rail-to-rail LED current sense is 0V to 100V
  • 3000:1 PWM dimming, TG drivers for PMOS LED disconnection
  • Open-LED protection, short-circuit protected boost capable
  • Fault flags for independent channels, programmable VIN undervoltage and overvoltage lockout
  • Synchronizable to an external clock, CTRL pins provide analogue dimming
  • Programmable soft-start, VIN shutdown is 1µA maximum
  • Switching frequency is 100KHz typical at (RT = 154Kohm)
  • Operating temperature is -40°C to 125°C
  • Package style is 52-lead plastic QFN

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Available for back order

Deliveries start from 2/18/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,407.59 ( ¥2,648.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 45+
  • 135+
  • 270+
  • 540+
  • 1035+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,407.59 (¥2,648.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,718.28 (¥1,890.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45+ ¥1,541.11 (¥1,695.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
135+ ¥1,343.31 (¥1,477.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
270+ ¥1,247.56 (¥1,372.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
540+ ¥1,224.65 (¥1,347.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1035+ ¥1,221.11 (¥1,343.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --