You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT3795EFE#TRPBF

LED Driver, DC / DC, Buck-Boost, 1 MHz, TSSOP-EP-28, 4.5 to 110 V, -40 to 125°C, SMD

ANALOG DEVICES LT3795EFE#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3795EFE#TRPBF
Order Code:
4018437
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT3795EFE#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost, Buck, Buck-Boost, SEPIC

:
-

:
4.5V

:
110V

:
-

:
-

:
1MHz

:
Surface Mount

:
TSSOP-EP

:
28Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LT®3795 is a DC/DC controller designed to regulate a constant-current or constant-voltage and is ideal for driving LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.7V supply. The fixed frequency and current mode architecture result in stable operation over a wide range of supply and output voltages. Spread spectrum frequency modulation (SSFM) can be activated for improved electromagnetic compatibility (EMC) performance. The ground referred voltage FB pin serves as the input for several LED protection features, and also allows the converter to operate as a constant-voltage source. The maximum output current is set by an external resistor, and the output current amplifier has a rail-to-rail common mode range. The TG pin inverts and level shifts the PWM signal to drive the gate of the external PMOS. Typical applications are high power LED, high voltage LED, battery chargers, accurate current limited voltage regulators.
  • Includes a separate input current sensing amplifier that is used to limit input current
  • 3000:1 true colour PWM™ dimming, input and output current reporting
  • PMOS switch driver for PWM and output disconnect, CTRL inputs linearly adjust LED current
  • Internal spread spectrum frequency modulation, programmable input current limit
  • ±2% constant voltage regulation, ±3% constant current regulation: 0V ≤ VOUT ≤ 110V
  • Programmable open LED protection with active-low OPENLED flag
  • Short-circuit protection and active-low SHORTLED flag, C/10 detection for battery charging
  • Programmable undervoltage lockout with hysteresis, soft-start with programmable fault restart timer
  • 28-lead plastic TSSOP package
  • Temperature rating range from –40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Packaging type Cut Tape

1,305 In stock Need more?

1,305 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,713.28 ( ¥1,884.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,713.28 (¥1,884.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,170.93 (¥1,288.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,028.28 (¥1,131.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥868.40 (¥955.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥850.30 (¥935.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥832.19 (¥915.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥827.21 (¥909.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --