You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT3791EFE-1#PBF
DC/DC Controller, Synchronous Buck-Boost, 4.7 to 60 V, 700 kHz, -40 to 125 °C, TSSOP-EP-38
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT3791EFE-1#PBF
- Order Code:
- 4026090
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT3791EFE-1#PBF Datasheet
Product Overview
- 4-switch single inductor architecture allows VIN above, below or equal to VOUT
- Synchronous switching: up to 98.5% efficiency
- Input and output current regulation with current monitor outputs
- No top FET refresh in buck or boost, VOUT disconnected from VIN during shutdown
- C/10 charge termination and output shorted flags, capable of 100W or greater per IC
- VIN operating voltage range from 4.7 to 60V (TA=25°C, VIN=12V, VEN/UVLO=12V)
- VIN shutdown IQ is 1µA (VEN/UVLO=0V)
- 38-lead plastic TSSOP package
- Temperature rating range from –40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4.7V
- :
- 60V
- :
- 1Outputs
- :
- -
- :
- TSSOP-EP
- :
- 38Pins
- :
- 700kHz
- :
- Synchronous Buck-Boost
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
50 In stock Need more?
50 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,329.93 (¥2,562.92) | ( ) |
10+ | ¥1,659.80 (¥1,825.78) | ( ) |
50+ | ¥1,487.48 (¥1,636.23) | ( ) |
100+ | ¥1,294.92 (¥1,424.41) | ( ) |
250+ | ¥1,201.69 (¥1,321.86) | ( ) |
500+ | ¥1,144.94 (¥1,259.43) | ( ) |
1000+ | ¥1,121.38 (¥1,233.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.