You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT3763HFE#PBF

LED Driver, DC / DC, Synchronous Buck, 1 MHz, TSSOP-EP-28, 6 to 60 V, -40 to 150°C, SMD

ANALOG DEVICES LT3763HFE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3763HFE#PBF
Order Code:
4018433
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT3763HFE#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck

:
-

:
6V

:
60V

:
55V

:
20A

:
1MHz

:
Surface Mount

:
TSSOP-EP

:
28Pins

:
-40°C

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LT3763 is a fixed frequency, synchronous, step-down DC/DC controller. It is designed to accurately regulate output currents upto 20A. The average current mode controller will maintain inductor current regulation over a wide output voltage range from 0V to 55V. Output current is set by analogue voltages on the CTRL pins and an external sense resistor. Voltage regulation and overvoltage protection are set with a voltage divider from the output to the FB pin. The switching frequency is programmable from 200KHz to 1MHz through an external resistor on the RT pin or with the SYNC pin and an external clock signal. Input and output current sensing provides input current limiting and an accurate measurement of these currents. The FBIN pin is provided for applications requiring a peak power tracking function. It is widely used in application such as high power architectural lighting, automotive lighting, aviation and marine strobe lights, solar-powered chargers, laser diodes etc.
  • 3000:1 true colour PWM™ dimming
  • Voltage regulation accuracy is ±1.5%
  • Current regulation accuracy is ±6%
  • Input voltage range is 6V to 60V
  • Shutdown current is 2µA maximum
  • Control pin for thermal control of load current
  • Input and output current monitor and limit
  • Open, short, and C/10 fault detection, PWM driver output for LED applications
  • Operating temperature is -40°C to 150°C
  • Packaging style is 28-lead plastic TSSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

117 In stock Need more?

117 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,556.46 ( ¥1,712.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,556.46 (¥1,712.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,080.33 (¥1,188.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥957.52 (¥1,053.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥820.20 (¥902.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥753.65 (¥829.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥713.12 (¥784.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥679.47 (¥747.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --