You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT3762EUFD#PBF
LED Driver, DC / DC, Synchronous Boost, 1 MHz, QFN-EP-28, 2.5 to 38.5 V, -40 to 125°C, SMD
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT3762EUFD#PBF
- Order Code:
- 4033341
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT3762EUFD#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Boost
- :
- -
- :
- 2.5V
- :
- 38.5V
- :
- 60V
- :
- -
- :
- 1MHz
- :
- Surface Mount
- :
- QFN-EP
- :
- 28Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Spread-spectrum frequency modulation for lower EMI
- PMOS switch driver for PWM and output disconnect
- Programmable VIN under voltage lockout, analogue dimming via two control pins
- Drives LEDs in boost, SEPIC, buck mode, or buck boost mode configurations
- Maximum operation voltage is 2.5V (TA=25°C, VIN=24V, CTRL1, CTRL2, PWM=2V)
- Overvoltage lockout range from 38.5 to 43.5V (TA=25°C, VIN=24V, CTRL1, CTRL2, PWM=2V)
- Maximum operating IQ (not switching) is 500µA (RT=82.5K, FB=1.5V, PWM=0V)
- Voltage range from 1.96 to 2.04V (0µA ≤ IVREF ≤ 250µA, TA=25°C)
- Typical output impedance is 11Mohm (0.9V≤ VC ≤ 1.5V, TA=25°C)
- 28-lead plastic QFN package, temperature range from -40˚C to 125˚C
Footnotes
119 In stock Need more?
119 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 73+
- 146+
- 292+
- 511+
- 1022+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,421.41 (¥1,563.55) | ( ) |
10+ | ¥959.65 (¥1,055.62) | ( ) |
73+ | ¥730.17 (¥803.19) | ( ) |
146+ | ¥716.31 (¥787.94) | ( ) |
292+ | ¥702.45 (¥772.70) | ( ) |
511+ | ¥688.59 (¥757.45) | ( ) |
1022+ | ¥674.73 (¥742.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.