You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT3757EDD#TRPBF

DC/DC Controller, Boost, Flyback, 2.9V to 40V Supply, 1 Output, 1MHz, DFN-EP-10

ANALOG DEVICES LT3757EDD#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3757EDD#TRPBF
Order Code:
4026258
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT3757EDD#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT3757 is a wide input range, current mode, DC/DC controller which is capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC or inverting converter. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of this can be set with an external resistor over a 100kHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. Low shutdown quiescent current of less than 1µA, make this ideally suited for battery operated systems. It feature soft-start and frequency foldback functions to limit inductor current during start-up and output short-circuit. Typical applications are telecom power supplies, portable electronic equipment.
  • Wide input voltage range from 2.9V to 40V
  • Synchronizable to an external clock
  • Internal 7.2V low dropout voltage regulator
  • Programmable input undervoltage lockout with hysteresis
  • Programmable soft-start
  • Sense input bias current is –65µA (current out of pin)
  • Drive a low side external N-channel power MOSFET from an internal regulated 7.2V supply
  • 10-lead (3mm × 3mm) plastic DFN package
  • –40°C to 125°C temperature rating

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
2.9V

:
40V

:
1Outputs

:
-

:
DFN-EP

:
10Pins

:
1MHz

:
Boost, Flyback, Inverting, SEPIC

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,915 In stock Need more?

1,915 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,043.96 ( ¥1,148.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,043.96 (¥1,148.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥777.21 (¥854.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥676.08 (¥743.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥561.78 (¥617.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥505.65 (¥556.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥498.07 (¥547.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥490.49 (¥539.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥482.90 (¥531.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --