You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT3752HFE-1#WPBF
PWM Controller, 10.5 to 16 V, 10 V/10 mA Out, -40 to 150 °C, TSSOP-EP-38
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT3752HFE-1#WPBF
- Order Code:
- 4026073
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT3752HFE-1#WPBF Datasheet
Product Overview
- Internal housekeeping DC/DC controller, programmable volt-second clamp
- High efficiency control: active clamp, synchronous rectification, programmable delays
- Short-circuit (hiccup mode) overcurrent protection, programmable soft-start/stop
- Programmable OVLO and UVLO with hysteresis
- Synchronizable to an external clock, AEC-Q100 qualified for automotive applications
- Operational input voltage range from 10.5 to 16V (TA=25°C. VIN=12V, UVLO-VSEC=2.5V)
- VIN shutdown current (micropower) is 40µA max (UVLO-VSEC=0.2V)
- Unity-gain bandwidth is 2.5MHz typ, open-loop voltage gain is 85dB typ
- 38-lead plastic TSSOP package
- Temperature rating range from -40°C to 150°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Active Clamp Controller
- :
- 1Channels
- :
- Current Mode Control
- :
- 10.5V
- :
- 16V
- :
- TSSOP-EP
- :
- 38Pins
- :
- Surface Mount
- :
- 500kHz
- :
- -
- :
- -
- :
- -
- :
- 95%
- :
- Flyback
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (1)
90 In stock Need more?
90 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,777.55 (¥1,955.31) |
10+ | ¥1,326.11 (¥1,458.72) |
50+ | ¥1,324.54 (¥1,456.99) |
100+ | ¥1,148.98 (¥1,263.88) |
250+ | ¥1,120.81 (¥1,232.89) |
500+ | ¥1,092.63 (¥1,201.89) |
1000+ | ¥1,069.80 (¥1,176.78) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.