You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT3599IUH#PBF

LED Driver, DC / DC, Boost, 2.1 MHz, QFN-EP-32, 3.1 to 30 V, -40 to 125°C, SMD

ANALOG DEVICES LT3599IUH#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3599IUH#PBF
Order Code:
4018246
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT3599IUH#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost

:
-

:
3.1V

:
30V

:
44V

:
120mA

:
2.1MHz

:
Surface Mount

:
QFN-EP

:
32Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LT3599 is a fixed frequency 2A step-up DC/DC converter designed to drive four strings of 120mA LEDs upto a 44V output voltage. LED dimming can be achieved with analog dimming on the CTRL pin, and with pulse width modulation dimming on the PWM pin. This device accurately regulates LED current even when the input voltage is higher than the LED output voltage. It is widely used in application such as automotive navigation TFT LCD displays, desktop and notebook TFT LCD displays etc.
  • True colour PWMTM dimming ratio upto 3000:1
  • ±1.5% accurate LED current matching
  • Wide input voltage range is 3.1V to 30V
  • Regulates LED current even when VIN VOUT
  • Disconnects LEDs in shutdown, analog dimming upto 20:1
  • Programmable maximum VOUT (regulated)
  • Open/short LED protection and fault flags
  • Adjustable frequency is 200KHz to 2.1MHz
  • Synchronizable to an external clock, programmable input UVLO with hysteresis
  • Operating temperature is -40°C to 125°C, packaging style is 32-lead plastic QFN

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

973 In stock

1,168 more will be available on 3/14/25

Reserving future stock
973 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,827.53 ( ¥2,010.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 73+
  • 146+
  • 292+
  • 511+
  • 1022+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,827.53 (¥2,010.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,254.00 (¥1,379.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
73+ ¥968.62 (¥1,065.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
146+ ¥898.66 (¥988.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
292+ ¥894.84 (¥984.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
511+ ¥891.02 (¥980.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1022+ ¥887.19 (¥975.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --