You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT3599IFE#PBF
LED Driver, DC / DC, Boost, 2.1 MHz, TSSOP-EP-28, 3.1 to 30 V, -40 to 125°C, SMD
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT3599IFE#PBF
- Order Code:
- 4018245
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT3599IFE#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost
- :
- -
- :
- 3.1V
- :
- 120mA
- :
- 44V
- :
- 30V
- :
- 44V
- :
- 120mA
- :
- 2.1MHz
- :
- Surface Mount
- :
- TSSOP-EP
- :
- 28Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- True colour PWMTM dimming ratio upto 3000:1
- ±1.5% accurate LED current matching
- Wide input voltage range is 3.1V to 30V
- Regulates LED current even when VIN
VOUT - Disconnects LEDs in shutdown, analog dimming upto 20:1
- Programmable maximum VOUT (regulated)
- Open/short LED protection and fault flags
- Adjustable frequency is 200KHz to 2.1MHz
- Synchronizable to an external clock, programmable input UVLO with hysteresis
- Operating temperature is -40°C to 125°C, packaging style is 28-lead plastic TSSOP
Footnotes
31 In stock
31 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 2/26/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
100 more will be available on 2/26/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,869.38 (¥2,056.32) | ( ) |
10+ | ¥1,258.71 (¥1,384.58) | ( ) |
50+ | ¥1,038.17 (¥1,141.99) | ( ) |
100+ | ¥959.60 (¥1,055.56) | ( ) |
250+ | ¥944.22 (¥1,038.64) | ( ) |
500+ | ¥928.83 (¥1,021.71) | ( ) |
1000+ | ¥913.44 (¥1,004.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.