You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT3593ES6#TRMPBF
LED Driver, DC / DC, Boost, 1 MHz, SOT-23-6, 2.7 to 5.5 V, -40 to 85°C, SMD
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT3593ES6#TRMPBF
- Order Code:
- 4018384
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT3593ES6#TRMPBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost
- :
- -
- :
- 2.7V
- :
- 5.5V
- :
- -
- :
- -
- :
- 1MHz
- :
- Surface Mount
- :
- TSOT-23
- :
- 6Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Drives upto ten white LEDs from a 3V supply
- One pin shutdown and current programming
- LEDs disconnected in shutdown
- 32:1 linear brightness control range
- VIN range is 2.7V to 5.5V
- ±5% output current accuracy at full scale
- Requires only 1μF output capacitor
- Low shutdown current is 3μA typical, switching frequency is 1MHz typical
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Footnotes
740 In stock
740 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 3/27/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
500 more will be available on 3/27/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥840.18 (¥924.20) | ( ) |
10+ | ¥523.55 (¥575.91) | ( ) |
25+ | ¥475.74 (¥523.31) | ( ) |
100+ | ¥427.93 (¥470.72) | ( ) |
250+ | ¥412.26 (¥453.49) | ( ) |
500+ | ¥385.61 (¥424.17) | ( ) |
2500+ | ¥360.05 (¥396.06) | ( ) |
5000+ | ¥334.49 (¥367.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.