You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT3590EDC#TRMPBF
LED Driver, DC / DC, Buck, 850 kHz, DFN-EP-6, 4.5 to 55 V, -40 to 85°C, SMD
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT3590EDC#TRMPBF
- Order Code:
- 4018376
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT3590EDC#TRMPBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck
- :
- -
- :
- 4.5V
- :
- 55V
- :
- -
- :
- 50mA
- :
- 850kHz
- :
- Surface Mount
- :
- DFN-EP
- :
- 6Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Input voltage range is 4.5V to 55V
- Internal schottky diode
- Switch current limit is 115mA typical
- Quiescent current in shutdown is 15μA typical at (VCTRL = 0V)
- Quiescent current ON, no switching is 500μA typical at (VLED = 47.7V)
- LED current sense voltage is 200mV typical
- CTRL input performs dimming and shutdown
- Requires only 1μF output capacitor, maximum duty cycle is 90%
- Operating junction temperature is -40°C to 85°C
- Package style is 6-lead plastic DFN
Footnotes
75 In stock Need more?
75 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥885.09 (¥973.60) | ( ) |
10+ | ¥581.28 (¥639.41) | ( ) |
25+ | ¥501.91 (¥552.10) | ( ) |
100+ | ¥412.17 (¥453.39) | ( ) |
250+ | ¥368.12 (¥404.93) | ( ) |
500+ | ¥360.76 (¥396.84) | ( ) |
2500+ | ¥353.40 (¥388.74) | ( ) |
5000+ | ¥346.04 (¥380.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.