You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT3507AHUHF#PBF

Switching Regulator, 1 LDO, 4 Outputs, 3 Buck Regulator, 36 V, -40 to 150 °C, QFN-38

ANALOG DEVICES LT3507AHUHF#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3507AHUHF#PBF
Order Code:
4030803
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT3507AHUHF#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®3507A is a triple, current mode, DC/DC converter with internal power switches and a low dropout regulator. The switching converter is step-down converter capable of generating one 2.7A output and two 1.8A outputs. The 2.7A output runs with opposite phase to the other two converters, reducing input ripple current. This regulator has independent shutdown and soft-start circuits, and generates a power good signal when its output is in regulation, easing power supply sequencing and interfacing with microcontrollers and DSPs. The high switching frequency allows the use of small inductors and capacitors resulting in a very small triple output supply. The constant switching frequency, combined with low impedance ceramic capacitors, results in low, predictable output ripple. Frequency foldback and thermal shutdown provide protection against fault conditions. Typical applications are automotive, industrial supplies, distributed power regulation, DSP power.
  • Minimum operating voltage is 3.8V typical (internal UVLO on VIN1)
  • Low dropout linear regulator with external transistor
  • Antiphase switching reduces ripple
  • Independent run, tracking/soft-start and power good indicators ease supply sequencing
  • Uses small inductors and ceramic capacitors
  • User programmable overvoltage and undervoltage lockouts
  • Bias quiescent current is 5mA (not switching, VBIAS=3.3V)
  • Switching frequency is 1.1MHz (RT=40.2k)
  • 38-lead plastic QFN package
  • Temperature rating range from –40°C to 150°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck Regulator, LDO

:
36V

:
3

:
1

:
4

:
QFN-EP

:
38Pins

:
-40°C

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

22 In stock Need more?

22 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,348.35 ( ¥2,583.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 52+
  • 104+
  • 260+
  • 520+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,348.35 (¥2,583.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,636.71 (¥1,800.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
52+ ¥1,331.63 (¥1,464.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
104+ ¥1,309.78 (¥1,440.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
260+ ¥1,287.93 (¥1,416.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
520+ ¥1,266.08 (¥1,392.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --