You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT3496IUFD#PBF
LED Driver, DC / DC, Buck-Boost, 2.1 MHz, QFN-EP-28, 3 to 30 V, -40 to 125°C, SMD
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT3496IUFD#PBF
- Order Code:
- 4018365
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT3496IUFD#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost, Buck, Buck-Boost
- :
- -
- :
- 3V
- :
- 30V
- :
- -
- :
- 100mA
- :
- 2.1MHz
- :
- Surface Mount
- :
- QFN-EP
- :
- 28Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- True colour PWM™ dimming delivers up to 3000:1 dimming ratio
- Built-in gate driver for PMOS LED disconnect
- Operates in buck, boost, buck-boost modes
- VIN operation voltage range from 3 to 30V (TA = 25°C)
- Typical switching frequency is 2100KHz (fADJ = 1.5V, TA = 25°C)
- Typical gate turn-on delay is 110ns (CLOAD = 300pF, CAP1, CAP2, CAP3 = 40V, TA = 25°C)
- Typical PWM1, PWM2, PWM3 pin current is 160µA (current into pin, TA = 25°C)
- Typical SW1, SW2, SW3 current limit is 1000mA (TA = 25°C)
- 28-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Footnotes
15 In stock Need more?
15 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 73+
- 146+
- 292+
- 511+
- 1022+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,960.83 (¥2,156.91) | ( ) |
10+ | ¥1,351.66 (¥1,486.83) | ( ) |
73+ | ¥1,048.46 (¥1,153.31) | ( ) |
146+ | ¥974.14 (¥1,071.55) | ( ) |
292+ | ¥972.67 (¥1,069.94) | ( ) |
511+ | ¥967.07 (¥1,063.78) | ( ) |
1022+ | ¥967.06 (¥1,063.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.