You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT3491ESC8#TRMPBF
LED Driver, DC / DC, Boost, 2.3 MHz, SC-70-8, 2.5 to 12 V, -40 to 85°C, SMD
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT3491ESC8#TRMPBF
- Order Code:
- 4018361
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT3491ESC8#TRMPBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost
- :
- -
- :
- 2.5V
- :
- 12V
- :
- 27V
- :
- -
- :
- 2.3MHz
- :
- Surface Mount
- :
- SC-70
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Drives up to six white LEDs from a 3V supply, internal schottky diode
- One pin dimming and shutdown, 27V open LED protection
- Requires only 1µF output capacitor, wide 300:1 true colour PWM™ dimming range
- Minimum operating voltage is 2.5V (TA=25°C, VIN=3V, VCTRL=3V)
- Supply current is 4mA (VCAP=16V, VLED=15V, CTRL=3V)
- Switching frequency range from 1.8 to 2.8MHz
- CTRL pin bias current is 100nA typical
- 8-lead plastic SC70 package
- Operating temperature range from –40°C to 85°C
Footnotes
193 In stock Need more?
193 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥625.44 (¥687.98) | ( ) |
10+ | ¥421.66 (¥463.83) | ( ) |
25+ | ¥397.37 (¥437.11) | ( ) |
100+ | ¥373.07 (¥410.38) | ( ) |
250+ | ¥339.05 (¥372.96) | ( ) |
500+ | ¥329.18 (¥362.10) | ( ) |
2500+ | ¥305.67 (¥336.24) | ( ) |
5000+ | ¥305.65 (¥336.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.