You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT3491EDC#TRMPBF

LED Driver, DC / DC, Boost, 2.3 MHz, DFN-EP-6, 2.5 to 12 V, -40 to 85°C, SMD

ANALOG DEVICES LT3491EDC#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3491EDC#TRMPBF
Order Code:
4018359
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT3491EDC#TRMPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost

:
-

:
2.5V

:
12V

:
27V

:
-

:
2.3MHz

:
Surface Mount

:
DFN-EP

:
6Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LT®3491 is a fixed frequency step-up DC/DC converter specifically designed to drive up to six white LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The device features a unique high side LED current sense that enables the part to function as a one wire current source, one side of the LED string can be returned to ground anywhere, allowing a simpler one wire LED connection. Traditional LED driver use a grounded resistor to sense LED current, requiring a 2-wire connection to the LED string. The 2.3MHz switching frequency allows the use of tiny inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control. Typical applications are cellular phones, PDAs, handheld computers, digital cameras, MP3 players, GPS receivers.
  • Drives up to six white LEDs from a 3V supply, internal schottky diode
  • One pin dimming and shutdown, 27V open LED protection
  • Requires only 1µF output capacitor, wide 300:1 true colour PWM™ dimming range
  • Minimum operating voltage is 2.5V (TA=25°C, VIN=3V, VCTRL=3V)
  • Supply current is 4mA (VCAP=16V, VLED=15V, CTRL=3V)
  • Switching frequency range from 1.8 to 2.8MHz
  • CTRL pin bias current is 100nA typical
  • 6-lead plastic DFN package
  • Operating temperature range from –40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Packaging type Cut Tape

182 In stock Need more?

182 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥859.06 ( ¥944.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥859.06 (¥944.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥506.31 (¥556.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥484.69 (¥533.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥384.04 (¥422.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥354.15 (¥389.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥344.85 (¥379.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥323.85 (¥356.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥313.35 (¥344.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --