You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT3474EFE-1#PBF

LED Driver, DC / DC, Buck, 2 MHz, TSSOP-EP-16, 4 to 36 V, -40 to 85°C, SMD

ANALOG DEVICES LT3474EFE-1#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3474EFE-1#PBF
Order Code:
4018342
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT3474EFE-1#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck

:
-

:
4V

:
36V

:
-

:
1A

:
2MHz

:
Surface Mount

:
TSSOP-EP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LT3474-1 is a fixed frequency step-down DC/DC converter designed to operate as constant-current sources. An internal sense resistor monitors the output current allowing accurate current regulation, ideal for driving high current LEDs. High output current accuracy is maintained over a wide current range, from 35mA to 1A, allowing a wide dimming range. Unique PWM circuitry allows a dimming range of 400:1, avoiding the colour shift normally associated with LED current dimming. The high switching frequency offers several advantages, permitting the use of small inductors and ceramic capacitors. The constant switching frequency combined with low-impedance ceramic capacitors result in low, predictable output ripple. A current mode PWM architecture provides fast transient response and cycle-by-cycle current limiting. It is used in application like automotive and avionic lighting, architectural detail lighting, display backlighting, constant current sources.
  • Wide input voltage range is 4V to 36V
  • Upto 1A LED current, adjustable control of LED current
  • Switching frequency is 500KHz typical at (RT = 80.6K)
  • Minimum input voltage is 3.5V typical
  • High side sense allows grounded cathode connection
  • Uses small inductors and ceramic capacitors
  • Integrated boost diode, drives LED strings upto 26V
  • Input quiescent current is 2.6mA typical
  • Operating temperature is -40°C to 85°C
  • Package style is 16-lead TSSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

96 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse
95 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥614.66 (¥676.13 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥614.66 (¥676.13)
10+ ¥602.65 (¥662.92)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --