You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT319AN#PBF

Analogue Comparator, High Speed, 2 Channels, 80 ns, 5V to ±15V, DIP, 14 Pins

ANALOG DEVICES LT319AN#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT319AN#PBF
Order Code:
4022691
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LT319A Series
Technical Datasheet:
LT319AN#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LT319A Series)

See all from this product range

Product Overview

LT319A is an improved version of the LM119 dual comparator. It features lower input offset voltage and offset current, higher voltage gain, guaranteed common mode rejection and input protection diodes. It is capable of operation over a supply range from 5V to ±15V and can drive 25mA loads from each open collector output. A separate ground pin allows the device to isolate system grounds. It is widely used in application such as window detectors, high speed one shot, relay/lamp drivers, voltage controlled oscillators etc.
  • Input offset voltage is 0.3mV typical
  • Input protection diodes
  • Response time is 80ns typical
  • Input bias current is 150nA typical
  • Input offset current is 20nA typical
  • Supply current is 4.3mA typical at (V+ = 5V, V– = 0V)
  • Voltage gain is 40V/mV typical
  • Common mode rejection ratio is 106dB typical
  • Operating temperature is 0°C to 70°C
  • Package style is 14-lead plastic DIP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
2Channels

:
80ns

:
5V to ±15V

:
DIP

:
14Pins

:
Open Collector

:
Single Supply

:
Through Hole

:
0°C

:
70°C

:
LT319A Series

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

176 In stock Need more?

176 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥960.88 ( ¥1,056.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥960.88 (¥1,056.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥854.29 (¥939.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥752.40 (¥827.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥542.36 (¥596.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥501.60 (¥551.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥494.88 (¥544.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥494.87 (¥544.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --