You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT2078CS8#PBF
Operational Amplifier, 2 Channels, 200 kHz, 0.07 V/µs, 2.3V to 12V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT2078CS8#PBF
- Order Code:
- 4020940
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT2078CS8#PBF Datasheet
Product Overview
- Input voltage range includes ground, output swings to ground while sinking current
- No pull-down resistors needed, output sources and sinks 5mA load current
- Input offset voltage is 120µV maximum (VS=5V, 0V, VCM=0.1V, VO=1.4V, TA=25°C)
- Input offset current is 0.35nA (VS=5V, 0V, VCM=0.1V, VO=1.4V, TA=25°C)
- Input bias current is 6nA typical (VS=5V, 0V, VCM=0.1V, VO=1.4V, TA=25°C)
- Input voltage range from 3.8V typical
- Common mode rejection ratio is 108dB typ (VCM=0V to 3.5V, VS=5V, 0V, VCM=0.1V, VO=1.4V, TA=25°C)
- Slew rate is 0.07V/µs typ (AV=1, VS=±2.5V, VS=5V, 0V, VCM=0.1V, VO=1.4V, TA=25°C)
- 8-lead plastic SO package
- Specified commercial temperature range from 0°C to 70°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 200kHz
- :
- 0.07V/µs
- :
- 2.3V to 12V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 40µV
- :
- 6nA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
152 In stock Need more?
152 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,435.83 (¥1,579.41) | ( ) |
10+ | ¥1,051.80 (¥1,156.98) | ( ) |
25+ | ¥952.30 (¥1,047.53) | ( ) |
100+ | ¥801.90 (¥882.09) | ( ) |
300+ | ¥788.98 (¥867.88) | ( ) |
500+ | ¥776.05 (¥853.66) | ( ) |
1000+ | ¥767.31 (¥844.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.