You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT2078ACS8#PBF
Operational Amplifier, 2 Channels, 200 kHz, 0.07 V/µs, 2.3V to 12V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT2078ACS8#PBF
- Order Code:
- 4296571
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT2078ACS8#PBF Datasheet
Product Overview
- Input offset voltage is 30µV typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Input bias current is 6nA typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Input noise voltage is 0.6µVP-P typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Input noise current is 2.3pAP-P typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Common mode rejection ratio is 110dB typical at (VCM = 0V to 3.5V, VS = 5V, 0V, VCM = 0.1V)
- Slew rate is 0.07V/µs typ at (AV = 1, VS = ±2.5V, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Gain bandwidth product is 200KHz typical at (fO ≤ 20KHz, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V)
- Supply current per amplifier is 38μA typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Large-signal voltage gain is 1000V/mV typical at (VO = 0.03V to 4V, no Load)
- Operating temperature range from 0°C to 70°C, 8-lead plastic SOIC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 200kHz
- :
- 0.07V/µs
- :
- 2.3V to 12V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 50µV
- :
- 6nA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (2)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,371.14 (¥2,608.25) | ( ) |
10+ | ¥1,691.50 (¥1,860.65) | ( ) |
25+ | ¥1,516.58 (¥1,668.24) | ( ) |
100+ | ¥1,321.17 (¥1,453.29) | ( ) |
300+ | ¥1,226.55 (¥1,349.21) | ( ) |
500+ | ¥1,168.97 (¥1,285.87) | ( ) |
1000+ | ¥1,147.13 (¥1,261.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.