You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1970CFE#PBF

Operational Amplifier, 1 Channels, 3.6 MHz, 1.6 V/µs, 5V to 36V, TSSOP, 20 Pins

ANALOG DEVICES LT1970CFE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1970CFE#PBF
Order Code:
4020929
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1970CFE#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1970 is a ±500mA power op-amp with precise externally controlled current limiting. Separate control voltages program the sourcing and sinking current limit sense thresholds with 2% accuracy. Output current may be boosted by adding external power transistors. The circuit operates with single or split power supplies from 5V to 36V total supply voltage. To reduce power dissipation it is possible to power the output stage (V+,V-) from independent, lower voltage rails. Open collector status flags signal current limit circuit activation, as well as thermal shutdown of the amplifier. An enable logic input puts the amplifier into a low power, high impedance output state when pulled low. Thermal shutdown and a ±800mA fixed current limit protect the chip under fault conditions. It is widely used in application such as automatic test equipment, laboratory power supplies, motor drivers, thermoelectric cooler driver etc.
  • Shutdown/enable control input
  • Fail safe current limit and thermal shutdown
  • Slew rate is 1.6V/µs typical
  • Gain bandwidth product is 3.6MHz typical
  • Fast current limit response: 2MHz bandwidth
  • Input bias current is -160nA typical
  • Input noise voltage is 3µVP-P typical at (0.1Hz to 10Hz)
  • Settling time is 8µs typical at (0.01%, VOUT = 0V to 10V, AV = –1, RL = 1K)
  • Operating temperature is 0°C to 70°C
  • Package style is 20-lead plastic TSSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3.6MHz

:
1.6V/µs

:
5V to 36V

:
TSSOP

:
20Pins

:
General Purpose

:
-

:
200µV

:
-160nA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

131 In stock Need more?

131 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,965.38 ( ¥2,161.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 74+
  • 148+
  • 296+
  • 518+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,965.38 (¥2,161.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,372.76 (¥1,510.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
74+ ¥1,286.92 (¥1,415.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
148+ ¥1,286.17 (¥1,414.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
296+ ¥1,285.80 (¥1,414.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
518+ ¥1,285.42 (¥1,413.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --