You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1910IS8#PBF

Gate Driver, 1 Channels, High Side, MOSFET, 8 Pins, NSOIC

ANALOG DEVICES LT1910IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1910IS8#PBF
Order Code:
4018526
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT1910IS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1910 is a high side gate driver that allows the use of low cost N-channel power MOSFETs for high side switching applications. It contains a completely self-contained charge pump to fully enhance an N-channel MOSFET switch with no external components. When the internal drain comparator senses that the switch current has exceeded the preset level, the switch is turned off and a fault flag is asserted. The switch remains off for a period of time set by an external timing capacitor and then automatically attempts to restart. If the fault still exists, this cycle repeats until the fault is removed, thus protecting the MOSFET. The fault flag becomes inactive once the switch restarts successfully. It is widely used in application such as industrial control, avionics systems, automotive switches, stepper motor and DC motor control, electronic circuit breaker etc.
  • Power supply range is 8V to 48V
  • Protected from -15V to 60V supply transients
  • Short-circuit protected
  • Automatic restart timer
  • Open-collector fault flag
  • Programmable current limit, delay time and auto restart period
  • Voltage limited gate drive, defaults to off state with open input
  • Supply current is 1.9mA typical
  • Operating temperature is -40°C to 125°C
  • Package style is 8-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
High Side

:
MOSFET

:
8Pins

:
NSOIC

:
Surface Mount

:
Non-Inverting

:
-

:
-

:
8V

:
48V

:
-40°C

:
125°C

:
-

:
-

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

73 In stock Need more?

73 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,250.87 ( ¥1,375.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,250.87 (¥1,375.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥858.99 (¥944.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥782.91 (¥861.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥654.27 (¥719.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥580.22 (¥638.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥579.34 (¥637.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥571.60 (¥628.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --