You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1881ACS8#PBF

Operational Amplifier, 2 Channels, 850 kHz, 0.4 V/µs, 2.7V to 36V, SOIC, 8 Pins

ANALOG DEVICES LT1881ACS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1881ACS8#PBF
Order Code:
4020913
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1881ACS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1881 is a dual channel, rail-to-rail output, picoamp, input precision op-amp. It brings high accuracy input performance to amplifier with rail-to-rail output swing. Input bias currents and capacitive load driving capabilities are superior to the similar LT1884 and LT1885 amplifiers, at the cost of a slight loss in speed. Input offset voltage is trimmed to less than 50μV and the low drift maintains this accuracy over the operating temperature range. Input bias currents are an ultralow 200pA maximum. It is widely used in application such as thermocouple amplifiers, bridge transducer conditioners, instrumentation amplifiers, battery-powered systems, photo current amplifiers etc.
  • Offset voltage is 25μV typ
  • Input bias current is 100pA typ
  • Offset voltage drift is 0.3μV/°C typ
  • Supply voltage range is 2.7V to 36V
  • Large-signal voltage gain is 1600V/mV
  • Supply current per amplifier is 0.65mA typ
  • Stable at AV = 1, CL = 1000pF, standard pinouts
  • Operating temperature is 0°C to 70°C
  • Packaging style is 8-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
850kHz

:
0.4V/µs

:
2.7V to 36V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
25µV

:
100pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

135 In stock Need more?

135 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,973.49 ( ¥2,170.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,973.49 (¥2,170.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,254.00 (¥1,379.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,169.36 (¥1,286.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,084.71 (¥1,193.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,003.20 (¥1,103.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥953.04 (¥1,048.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥930.26 (¥1,023.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --