You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1880IS5#TRMPBF
Operational Amplifier, 1 Channels, 1.1 MHz, 0.4 V/µs, 2.7V to 36V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1880IS5#TRMPBF
- Order Code:
- 4020912
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1880IS5#TRMPBF Datasheet
Product Overview
- Input offset voltage is 150μV maximum at (TA = 25°C, VS = 5V)
- Input bias current is 900pA maximum at (TA = 25°C, VS = 5V)
- 135dB typical CMRR at 1V
VCM 3.8V, TA = 25°C. VS = 5V, 0V - Rail-to-rail output swing, operates with single or split supplies
- Supply current is 1.2mA typical at (TA = 25°C, VS = 5V)
- Slew rate (positive) is 0.4V/μs typical at AV = –1, TA = 25°C, VS = 5V
- Gain bandwidth is 1.1MHz typical at f = 20KHz, TA = 25°C, VS = 5V
- 10μs typical settling time at 0.01%, VOUT = 1.5V to 3.5V, AV = –1, RL = 2k, TA = 25°C, VS = 5V
- Operating temperature range from -40°C to 85°C
- Package style is 5-lead plastic TSOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1.1MHz
- :
- 0.4V/µs
- :
- 2.7V to 36V
- :
- TSOT-23
- :
- 5Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 40µV
- :
- 150pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
492 In stock Need more?
492 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,225.79 (¥1,348.37) | ( ) |
10+ | ¥858.99 (¥944.89) | ( ) |
25+ | ¥757.11 (¥832.82) | ( ) |
100+ | ¥644.25 (¥708.68) | ( ) |
250+ | ¥589.38 (¥648.32) | ( ) |
500+ | ¥553.33 (¥608.66) | ( ) |
1000+ | ¥511.01 (¥562.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.