You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1819CMS8#PBF

Operational Amplifier, 2 Channels, 400 MHz, 2.5 kV/µs, ± 2V to ± 5.5V, MSOP, 8 Pins

ANALOG DEVICES LT1819CMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1819CMS8#PBF
Order Code:
4020906
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1819CMS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1819 is a dual wide bandwidth, high slew rate, low noise and distortion operational amplifier with excellent DC performance. The LT1819 has designed for wider bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than devices with comparable supply current. The circuit topology is a voltage feedback amplifier with the excellent slewing characteristics of a current feedback amplifier. Typical applications include wideband amplifiers, buffers, active filters, video and RF amplification, communication receivers, cable drivers and data acquisition systems.
  • Specified at ±5V, single 5V supplies
  • Unity-gain stable
  • Gain-bandwidth product: 400MHz at f = 4MHz, RL = 500 ohm
  • Slew rate: 2500V/μs typ at AV = 1
  • Supply current per amplifier: 10mA max
  • 1.5mV max input offset voltage, 800nA max input offset current and ±8μA max input bias current
  • 6nV/√Hz typ input noise voltage density and 1.2pA/√Hz input noise current density at f = 10KHz
  • 85dB typ CMRR at VCM = ±3.5V and 97dB typ PSRR at VS = ±2V to ±5.5V
  • 8 lead MSOP package
  • Operating temperature range from 0 to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
400MHz

:
2.5kV/µs

:
± 2V to ± 5.5V

:
MSOP

:
8Pins

:
General Purpose

:
-

:
400µV

:
-2µA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

300 In stock Need more?

300 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,040.82 ( ¥1,144.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,040.82 (¥1,144.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥656.79 (¥722.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥605.06 (¥665.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥553.33 (¥608.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥504.74 (¥555.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥465.55 (¥512.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥442.04 (¥486.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥420.09 (¥462.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --