You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1818IS8#PBF

Operational Amplifier, 1 Channels, 400 MHz, 2.5 kV/µs, ± 2V to ± 5.5V, SOIC, 8 Pins

ANALOG DEVICES LT1818IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1818IS8#PBF
Order Code:
4020905
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1818IS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1818 is a single channel, operational amplifier. This device has been designed for wider bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than devices with comparable supply current. The circuit topology is a voltage feedback amplifier with the excellent slewing characteristics of a current feedback amplifier. It is manufactured on linear technology’s advanced low voltage complementary bipolar process. It is widely used in application such as wideband amplifiers, buffers, active filters, video and RF amplification, communication receivers, cable drivers, data acquisition systems etc.
  • Gain bandwidth product is 400MHz typ
  • Slew rate is 2500V/μs typ
  • Supply current per amplifier is 9mA typ
  • Input noise voltage is 6nV/√Hz typ
  • Input offset voltage is 0.2mV typ
  • Common mode rejection ratio is 85dB typ
  • Input bias current is –2μA typ, specified at ±5V, single 5V supplies
  • Input offset current is 60nA typ, output current is ±70mA typ, VOUT = ±3V
  • Operating temperature is –40°C to 85°C
  • Packaging style is 8-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
400MHz

:
2.5kV/µs

:
± 2V to ± 5.5V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
200µV

:
-2µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

289 In stock Need more?

289 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥747.70 ( ¥822.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥747.70 (¥822.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥503.17 (¥553.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥477.46 (¥525.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥391.02 (¥430.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥379.34 (¥417.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥322.44 (¥354.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥314.07 (¥345.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥309.89 (¥340.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --