You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1815IS5#TRMPBF
Operational Amplifier, 1 Channels, 220 MHz, 1.5 kV/µs, 4V to 12.6V, ± 2V to ± 5.5V, TSOT-23
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1815IS5#TRMPBF
- Order Code:
- 4033306
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1815IS5#TRMPBF Datasheet
Product Overview
- 220MHz gain-bandwidth product and 1500V/μs slew rate
- 6.5mA supply current and 6nV/√Hz input noise voltage
- Programmable current option
- Unity-gain stable
- 1.5mV maximum input offset voltage and ±8μA maximum input bias current
- 800nA Maximum input offset current and 50mA minimum output current, VOUT = ±3V
- ±3.5V minimum input CMR, VS = ±5V
- Specified at ±5V, single 5V supplies
- 5 lead TSOT-23 package
- Operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 220MHz
- :
- 1.5kV/µs
- :
- 4V to 12.6V, ± 2V to ± 5.5V
- :
- TSOT-23
- :
- 5Pins
- :
- General Purpose
- :
- -
- :
- 200µV
- :
- -2µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
66 In stock
66 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 2/17/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
500 more will be available on 2/17/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥744.57 (¥819.03) | ( ) |
10+ | ¥442.04 (¥486.24) | ( ) |
25+ | ¥405.21 (¥445.73) | ( ) |
100+ | ¥368.37 (¥405.21) | ( ) |
250+ | ¥332.31 (¥365.54) | ( ) |
500+ | ¥308.80 (¥339.68) | ( ) |
2500+ | ¥264.91 (¥291.40) | ( ) |
5000+ | ¥260.21 (¥286.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.