You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1813DMS8#PBF

Operational Amplifier, 2 Channels, 100 MHz, 750 V/µs, ± 2V to ± 5.5V, MSOP, 8 Pins

ANALOG DEVICES LT1813DMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1813DMS8#PBF
Order Code:
4020897
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1813DMS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1813 is a dual, low power, high speed, very high slew rate operational amplifier with excellent DC performance. This device features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. This amplifier is stable with a 1000pF capacitive load making them useful in buffer and cable driver applications. It is widely used in application such as active filters, wideband Amplifiers, buffers, video amplification, communication receivers, cable drivers, data acquisition systems etc.
  • Gain bandwidth product is 100MHz typical at (f = 200KHz, RL = 500 ohm)
  • Slew rate is 750V/µs typical, unity-gain stable
  • Supply current is 3mA typical
  • Input noise voltage density is 8nV/√Hz typical at (f = 10KHz)
  • Input offset voltage is 0.5mV typical
  • Input bias current is -0.9µA typical, ±3.5V minimum input CMR, VS = ±5V
  • Input offset current is 50nA typical
  • Settling time is 30ns typical at (AV = –1, 0.1%, 5V)
  • Operating temperature is -40°C to 85°C
  • Package style is 8-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
100MHz

:
750V/µs

:
± 2V to ± 5.5V

:
MSOP

:
8Pins

:
General Purpose

:
-

:
500µV

:
-900nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

128 In stock Need more?

128 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥713.22 ( ¥784.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥713.22 (¥784.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥431.07 (¥474.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥395.02 (¥434.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥358.96 (¥394.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥326.34 (¥358.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥304.51 (¥334.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥261.78 (¥287.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥258.45 (¥284.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --