You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1810IMS8#PBF

Operational Amplifier, 2 Channels, 180 MHz, 350 V/µs, 2.5V to 12.6V, MSOP, 8 Pins

ANALOG DEVICES LT1810IMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1810IMS8#PBF
Order Code:
4020892
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1810IMS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1810 is a dual channel, low distortion rail-to-rail input and output op-amp. This device has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. This device has very low distortion (–90dBc) upto 5MHz that allows them to be used in high performance data acquisition systems. This device can be used as a plug-in replacement for many op-amps to improve input/output range and performance. It is widely used in application such as driving A/D converters, low voltage signal processing, active filters, rail-to-rail buffer amplifiers, video line driver etc.
  • –3dB bandwidth is 320MHz, AV = 1
  • Gain-bandwidth product is 180MHz typ
  • Slew rate is 350V/μs typ
  • Wide supply range is 2.5V to 12.6V
  • Large output current is 85mA
  • Input offset voltage is 0.6mV typ
  • Common mode rejection is 89dB typ, power supply rejection is 87dB typ
  • Open-loop gain is 100V/mV typ
  • Operating temperature is –40°C to 85°C
  • Packaging style is 8-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
180MHz

:
350V/µs

:
2.5V to 12.6V

:
MSOP

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
800µV

:
2µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

86 In stock Need more?

86 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,376.27 ( ¥1,513.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,376.27 (¥1,513.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥940.50 (¥1,034.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥938.94 (¥1,032.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥863.89 (¥950.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥826.36 (¥909.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥788.83 (¥867.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥751.30 (¥826.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --