You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1801IMS8#PBF
Operational Amplifier, 2 Channels, 70 MHz, 20 V/µs, 2.3V to 12.6V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1801IMS8#PBF
- Order Code:
- 4020865
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1801IMS8#PBF Datasheet
Product Overview
- Low voltage operation: single or split supplies 2.3V to 12.6V
- Output swings rail-to-rail, input common mode range includes both rails
- Gain-bandwidth product: 80MHz typ at frequency = 2MHz, TA = 25°C, VS = 5V
- Slew rate: 25V/μs typ at VS = 5V, AV = –1, RL = 1K, VO = 1V to 4V
- Low supply current per amplifier
- Input offset voltage: 350μV max at VCM = 0V and input bias current: 250nA max at VCM = 1V
- 8.5nV/√Hz typ input noise voltage density and 1pA/√Hz typ input noise current density at f = 10KHz
- Common Mode Rejection: 105dB Typ n Power Supply Rejection: 97dB Typ
- 8 lead MSOP package
- Operating temperature range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 70MHz
- :
- 20V/µs
- :
- 2.3V to 12.6V
- :
- MSOP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 180µV
- :
- 0.4µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
85 In stock Need more?
85 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,224.22 (¥1,346.64) | ( ) |
10+ | ¥921.69 (¥1,013.86) | ( ) |
50+ | ¥920.13 (¥1,012.14) | ( ) |
100+ | ¥688.14 (¥756.95) | ( ) |
250+ | ¥652.08 (¥717.29) | ( ) |
500+ | ¥644.61 (¥709.07) | ( ) |
1000+ | ¥640.87 (¥704.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.