You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1797IS5#TRMPBF
Operational Amplifier, 1 Channels, 11 MHz, 2.5 V/µs, ± 1.35V to ± 6V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1797IS5#TRMPBF
- Order Code:
- 4020854
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1797IS5#TRMPBF Datasheet
Product Overview
- Gain bandwidth product is 10MHz
- Slew rate is 2.25V/µs
- Low input offset voltage is 1.5mV max
- High output current is 25mA min
- Specified on 3V, 5V and ±5V supplies
- High voltage gain is 1000V/mV at 10K load
- High CMRR is 96dB typ and high PSRR is 90dB typ
- Input bias current is 100nA max at VCM=V+ and input offset current is 25nA max
- 5 lead TSOT-23 package
- Operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 11MHz
- :
- 2.5V/µs
- :
- 1.35V to 6V
- :
- TSOT-23
- :
- 5Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1mV
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
154 In stock Need more?
154 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥789.33 (¥868.26) | ( ) |
10+ | ¥525.90 (¥578.49) | ( ) |
25+ | ¥457.56 (¥503.32) | ( ) |
100+ | ¥380.92 (¥419.01) | ( ) |
250+ | ¥343.70 (¥378.07) | ( ) |
500+ | ¥336.83 (¥370.51) | ( ) |
2500+ | ¥329.96 (¥362.96) | ( ) |
5000+ | ¥323.08 (¥355.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.