You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1796IS8#TRPBF

CAN Interface, CAN Transceiver, 125 Kbps, 4.75 V, 5.25 V, SOIC, 8 Pins

ANALOG DEVICES LT1796IS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1796IS8#TRPBF
Order Code:
4031589
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1796IS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1796 is a CAN transceiver. It provides built-in fault tolerance to survive in industrial and automotive environments. Bus interface pins can withstand voltage faults up to ±60V with respect to ground with no damage to the device. Faults may occur while the transceiver is active, shut down or powered off. On-chip ESD protection withstands upto ±15KV air discharges and ±8KV contact mode discharges tested per IEC-1000-4-2. The circuit operates with data rates upto 125Kbaud. A slew control pin allows control of transmitted data pulse edges to control EMI and reflection problems on imperfectly terminated lines. High output current drive allows the use of inexpensive PVC cable with impedance as low as 72 ohm. The 100K ohm input impedance allows upto 256 transceivers per data network. It is widely used in application such as industrial control data networks, automotive systems, HVAC controls etc.
  • Protected from overvoltage line faults to ±60V
  • ISO 11898 compatible
  • High input impedance supports upto 256 nodes
  • High impedance outputs when off or powered down
  • Short-circuit protection on all outputs
  • Thermal shutdown protection
  • Pin compatible with Philips PCA82C251
  • Operating temperature is -40°C to 85°C
  • Package style is 8-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN Transceiver

:
125Kbps

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

932 In stock Need more?

932 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥869.97 (¥956.97 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥869.97 (¥956.97)
10+ ¥584.68 (¥643.15)
25+ ¥548.63 (¥603.49)
100+ ¥512.58 (¥563.84)
250+ ¥482.79 (¥531.07)
500+ ¥478.98 (¥526.88)
1000+ ¥475.17 (¥522.69)
2500+ ¥471.35 (¥518.49)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --