You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1795IFE#PBF

Operational Amplifier, 2 Channels, 50 MHz, 900 V/µs, ± 5V to ± 15V, TSSOP, 20 Pins

ANALOG DEVICES LT1795IFE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1795IFE#PBF
Order Code:
4020852
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1795IFE#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT® 1795 is a dual current feedback amplifier with high output current and excellent large signal characteristics. The LT1795 is stable with large capacitive loads and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance, low current mode, reducing power dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor.
  • Wide supply range, ±5V to ±15V
  • Full rate, downstream ADSL supported
  • Low power shutdown mode and power saving adjustable supply current
  • 50MHz bandwidth, AV = 2, RL = 25ohm
  • 900V/µs slew rate, AV = 2, RL = 25ohm
  • Low distortion: -75dBc typ at f = 1MHz, VO = 20VP-P, RL = 50, AV = 2
  • ±13mV max input offset voltage and 10µV/°C typ input offset voltage drift at TA = 25°C
  • Stable with CL = 10,000pF
  • Power enhanced small footprint 20 lead TSSOP package
  • Operating temperature range from -40 to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
50MHz

:
900V/µs

:
5V to 15V

:
TSSOP

:
20Pins

:
Current Feedback

:
-

:
3mV

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

31 In stock Need more?

31 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,058.20 ( ¥3,364.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 74+
  • 148+
  • 296+
  • 518+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,058.20 (¥3,364.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,363.79 (¥2,600.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
74+ ¥2,211.16 (¥2,432.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
148+ ¥2,058.52 (¥2,264.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
296+ ¥1,905.89 (¥2,096.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
518+ ¥1,781.52 (¥1,959.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --