You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1793CN8#PBF

Operational Amplifier, 1 Channels, 4.2 MHz, 3.4 V/µs, ± 4.5V to ± 20V, DIP, 8 Pins

ANALOG DEVICES LT1793CN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1793CN8#PBF
Order Code:
4020848
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1793CN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®1793 is a low noise, Picoampere bias current, JFET input operational amplifier. The LT1793 is unconditionally stable for gains of 1 or more even with 1000pF capacitive loads. Each individual amplifier is 100% tested for voltage noise, slew rate and gain-bandwidth product. It is suitable for use in photocurrent amplifiers, hydrophone amplifiers, high sensitivity piezoelectric accelerometers, low voltage and current noise instrumentation, amplifier front ends, two and three op-amp instrumentation amplifiers and active filters.
  • Maximum input bias current, warmed up: 20pA
  • 100% tested low voltage noise
  • Input offset voltage: 1mV max at VS = ±5V, 0°C ≤ TA ≤ 70°C
  • Common mode rejection ratio is 100dB at VCM = -10V to 12.9V, 0°C ≤ TA ≤ 70°C
  • Power supply rejection ratio is 97dB at VS = ±4.5V to ±20V, 0°C ≤ TA ≤ 70°C
  • 3.3V/µs typ slew rate at RL ≥ 2K, 0°C ≤ TA ≤ 70°C
  • Typical 3.3MHz gain bandwidth product at fO = 100KHz, 0°C ≤ TA ≤ 70°C
  • Guaranteed specifications with ±5V supplies
  • 8 lead DIP package
  • Operating temperature range from 0 to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
4.2MHz

:
3.4V/µs

:
4.5V to 20V

:
DIP

:
8Pins

:
JFET

:
-

:
250µV

:
4pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

74 In stock Need more?

74 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,252.44 ( ¥1,377.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,252.44 (¥1,377.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥790.02 (¥869.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥780.62 (¥858.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥650.52 (¥715.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥611.33 (¥672.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥602.46 (¥662.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥598.02 (¥657.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --