You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1784CS5#TRMPBF
Operational Amplifier, 1 Channels, 2.6 MHz, 2.2 V/µs, 0V to 18V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1784CS5#TRMPBF
- Order Code:
- 4020840
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1784CS5#TRMPBF Datasheet
Product Overview
- Operates with inputs above v+
- Rail-to-rail input and output
- Slew rate is 2.1V/μs and low input offset voltage is 3.5mV max
- High voltage gain is 1000V/mV
- Single supply input range from 0V to 18V and specified on 3V, 5V and ±5V supplies
- Reverse battery protection to 18V
- Low power is 750μA supply current max
- High output current is 15mA min
- 5 lead TSOT-23 package
- Operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 2.6MHz
- :
- 2.2V/µs
- :
- 0V to 18V
- :
- TSOT-23
- :
- 5Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1.6mV
- :
- 250nA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
360 In stock Need more?
360 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥463.98 (¥510.38) | ( ) |
10+ | ¥311.94 (¥343.13) | ( ) |
25+ | ¥291.56 (¥320.72) | ( ) |
100+ | ¥271.18 (¥298.30) | ( ) |
250+ | ¥252.37 (¥277.61) | ( ) |
500+ | ¥238.26 (¥262.09) | ( ) |
2500+ | ¥217.89 (¥239.68) | ( ) |
5000+ | ¥214.75 (¥236.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.