You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1783IS5#TRMPBF
Operational Amplifier, 1 Channels, 1.3 MHz, 0.45 V/µs, 0V to 18V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1783IS5#TRMPBF
- Order Code:
- 4020838
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1783IS5#TRMPBF Datasheet
Product Overview
- Operates with inputs above V+, reverse-battery protection to 18V
- High output current is 18mA minimum
- Input offset voltage is 400μV typical (TA=25°C)
- Input offset voltage drift is 5μV/°C max (TA=25°C. VS=3V, 0V; VS=5V, 0V; VCM=VOUT=half supply)
- Input offset current is 8nA max (TA=25°C. VS=3V, 0V; VS=5V, 0V; VCM=VOUT=half supply)
- Common mode rejection ratio is 100dB typ (VCM=0V to VCC – 1V, TA=25°C. VS=3V, 0V; VS=5V, 0V)
- 5-lead plastic SOT-23 package
- Temperature rating range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1.3MHz
- :
- 0.45V/µs
- :
- 0V to 18V
- :
- TSOT-23
- :
- 5Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 500µV
- :
- 0.04µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
63 In stock
63 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 2/18/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
500 more will be available on 2/18/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥906.02 (¥996.62) | ( ) |
10+ | ¥551.76 (¥606.94) | ( ) |
25+ | ¥495.33 (¥544.86) | ( ) |
100+ | ¥438.90 (¥482.79) | ( ) |
250+ | ¥423.23 (¥465.55) | ( ) |
500+ | ¥404.42 (¥444.86) | ( ) |
2500+ | ¥369.93 (¥406.92) | ( ) |
5000+ | ¥344.85 (¥379.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.