You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1782IS5#TRPBF
Operational Amplifier, 1 Channels, 225 kHz, 0.075 V/µs, 0V to 18V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1782IS5#TRPBF
- Order Code:
- 4020833
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1782IS5#TRPBF Datasheet
Product Overview
- Operates with inputs above V+
- Low input offset voltage is 400µV typ
- Single supply input range is 0V to 18V
- Short-circuit current is 30mA typ
- Reverse battery protection to 18V
- High voltage gain is 1500V/mV typ
- Gain bandwidth product is 200kHz typ
- Slew rate is 0.07V/µs typ
- Operating temperature is –40°C to 85°C
- Packaging style is 5-lead plastic TSOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 225kHz
- :
- 0.075V/µs
- :
- 0V to 18V
- :
- TSOT-23
- :
- 5Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 500µV
- :
- 8nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,335 In stock Need more?
1,335 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,064.96 (¥1,171.46) | ( ) |
10+ | ¥722.90 (¥795.19) | ( ) |
25+ | ¥634.37 (¥697.81) | ( ) |
100+ | ¥535.30 (¥588.83) | ( ) |
250+ | ¥487.22 (¥535.94) | ( ) |
500+ | ¥457.92 (¥503.71) | ( ) |
1000+ | ¥433.59 (¥476.95) | ( ) |
2500+ | ¥412.13 (¥453.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.