You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1782HS5#TRMPBF

Operational Amplifier, 1 Channels, 225 kHz, 0.075 V/µs, 0V to 18V, TSOT-23, 5 Pins

ANALOG DEVICES LT1782HS5#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1782HS5#TRMPBF
Order Code:
4020830
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1782HS5#TRMPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1782 is a micropower, rail-to-rail, input and output op-amp. This amplifier draws less than 55µA of quiescent current and has reverse battery protection, drawing negligible current for reverse supply voltages upto 18V. The input range of the device includes ground, and a unique feature of this device is its Over-The-Top™ operation capability with either or both of its inputs above the positive rail. The input stage incorporates phase reversal protection to prevent false outputs from occurring even when the inputs are 9V below the negative supply. It is widely used in application such as portable instrumentation, battery- or solar-powered systems, sensor conditioning, supply current sensing, battery monitoring, MUX amplifiers, 4mA to 20mA transmitters.
  • Operates with inputs above V+
  • Low input offset voltage is 400µV typ
  • Single supply input range is 0V to 18V
  • Short-circuit current is 30mA typ
  • Reverse battery protection to 18V
  • High voltage gain is 1500V/mV typ
  • Gain bandwidth product is 200kHz typ
  • Slew rate is 0.07V/µs typ
  • Operating temperature is –40°C to 125°C
  • Packaging style is 5-lead plastic TSOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
225kHz

:
0.075V/µs

:
0V to 18V

:
TSOT-23

:
5Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
500µV

:
8nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,236 In stock Need more?

1,236 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥902.88 ( ¥993.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥902.88 (¥993.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥601.92 (¥662.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥554.12 (¥609.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥506.31 (¥556.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥460.85 (¥506.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥431.07 (¥474.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥424.02 (¥466.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥416.96 (¥458.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --