You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1723CS8#PBF
Operational Amplifier, 2 Channels, 200 MHz, 70 V/µs, ± 2.3V to ± 5.5V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1723CS8#PBF
- Order Code:
- 4296569
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1723CS8#PBF Datasheet
Product Overview
- Input noise voltage is 3.8nV/√Hz typical at (TA = 25°C, VS = ±5V, VCM = 0V)
- Supply current is 3.7mA typical at (TA = 25°C, VS = ±5V, VCM = 0V)
- Slew rate is 70V/μs typical at ( AV = -1, TA = 25°C, VS = ±5V, VCM = 0V)
- Input bias current is 40nA typical at (TA = 25°C, VS = ±5V, VCM = 0V)
- Unity-gain stable, capacitive load stable upto 100pF
- Output current is 50mA typical at (TA = 25°C, VS = ±5V, VCM = 0V)
- Common mode rejection ratio is 100dB typical at (VCM = ±3.5V, TA = 25°C, VS = ±5V, VCM = 0V)
- Power supply rejection ratio is 90dB typ at (VS = ±2.3V to ±5.5V, TA = 25°C, VS = ±5V, VCM = 0V)
- Propagation delay is 3ns typical at (50% VIN to 50% VOUT = 0.2VP-P, RL = 150 ohm)
- Operating temperature range from 0°C to 70°C, 8-lead plastic SO package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 200MHz
- :
- 70V/µs
- :
- ± 2.3V to ± 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 100µV
- :
- 0.04µA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (2)
290 In stock Need more?
290 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥881.25 (¥969.38) | ( ) |
10+ | ¥591.68 (¥650.85) | ( ) |
25+ | ¥516.45 (¥568.10) | ( ) |
100+ | ¥432.18 (¥475.40) | ( ) |
300+ | ¥384.25 (¥422.68) | ( ) |
500+ | ¥366.32 (¥402.95) | ( ) |
2500+ | ¥323.51 (¥355.86) | ( ) |
5000+ | ¥317.48 (¥349.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.