You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1722CS5#TRMPBF
Operational Amplifier, 1 Channels, 200 MHz, 70 V/µs, ± 2.3V to ± 5.5V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1722CS5#TRMPBF
- Order Code:
- 4020825
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1722CS5#TRMPBF Datasheet
Product Overview
- 3.8nV/√Hz input noise voltage, 3.7mA supply current
- 200MHz gain bandwidth
- Low total harmonic distortion is -85dBc at 1MHz
- 70V/μs slew rate, 400μV maximum input offset voltage, 300nA maximum input bias current
- Unity-gain stable
- Capacitive load stable up to 100pF
- 23mA minimum output current
- Specified at ±5V and single 5V
- 5 lead TSOT-23 package
- Operating temperature range from 0°C to 70°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 200MHz
- :
- 70V/µs
- :
- ± 2.3V to ± 5.5V
- :
- TSOT-23
- :
- 5Pins
- :
- General Purpose
- :
- -
- :
- 150µV
- :
- 0.04µA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
423 In stock Need more?
423 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥691.27 (¥760.40) | ( ) |
10+ | ¥457.71 (¥503.48) | ( ) |
25+ | ¥398.15 (¥437.97) | ( ) |
100+ | ¥329.18 (¥362.10) | ( ) |
250+ | ¥296.26 (¥325.89) | ( ) |
500+ | ¥282.15 (¥310.37) | ( ) |
2500+ | ¥252.86 (¥278.15) | ( ) |
5000+ | ¥238.22 (¥262.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.