You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1721IS#PBF
Analogue Comparator, High Speed, 4 Channels, 4.5 ns, 2.7V to 6V, SOIC, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1721IS#PBF
- Order Code:
- 4296617
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT1721IS#PBF Datasheet
Product Overview
- TTL/CMOS compatible rail-to-rail outputs, internal hysteresis with specified limits
- Optimized for 3V and 5V operation, pinout optimized for high speed ease of use
- Supply voltage range from 2.7V to 6V, supply current per comparator is 4mA typ at (VCC = 5V)
- Input offset voltage is 1mV typical at (TA = 25°C. VCC = 5V, VCM = 1V, COUT = 10pF)
- Input offset voltage drift is 10μV/°C typical at (TA = 25°C. VCC = 5V, VCM = 1V, COUT = 10pF)
- Common mode rejection ratio is 70dB typical at (TA = 25°C. VCC = 5V, VCM = 1V, COUT = 10pF)
- Power supply rejection ratio is 80dB typical at (TA = 25°C. VCC = 5V, VCM = 1V, COUT = 10pF)
- Differential propagation delay is 0.3ns typical at (TA = 25°C. VCC = 5V, VCM = 1V, COUT = 10pF)
- Output rise time is 2.5ns typical at (10% to 90%, TA = 25°C)
- Operating temperature range from -40°C to 85°C, 16-lead plastic SOIC-N package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 4Channels
- :
- 4.5ns
- :
- 2.7V to 6V
- :
- SOIC
- :
- 16Pins
- :
- CMOS, Rail to Rail, TTL
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
80 In stock Need more?
80 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,669.11 (¥2,936.02) | ( ) |
10+ | ¥1,917.83 (¥2,109.61) | ( ) |
50+ | ¥1,724.91 (¥1,897.40) | ( ) |
100+ | ¥1,509.48 (¥1,660.43) | ( ) |
250+ | ¥1,405.21 (¥1,545.73) | ( ) |
500+ | ¥1,341.76 (¥1,475.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.