You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1720IS8#PBF

Analogue Comparator, High Speed, 2 Channels, 4.5 ns, 2.7V to 6V, SOIC, 8 Pins

ANALOG DEVICES LT1720IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1720IS8#PBF
Order Code:
4022687
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1720IS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1720 is an UltraFast™ dual comparator optimized for single supply operation, with a supply voltage range of 2.7V to 6V. The input voltage range extends from 100mV below ground to 1.2V below the supply voltage. Internal hysteresis makes this easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively, the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. The pinouts of this minimize parasitic effects by placing the most sensitive inputs (inverting) away from the outputs, shielded by the power rails. This is ideal for systems where small size and low power are paramount. Typical applications are high speed differential line receiver, crystal oscillator circuits, window comparators, threshold detectors/discriminators, pulse stretchers, zero-crossing detectors, high speed sampling circuits.
  • UltraFast: 4.5ns at 20mV overdrive, 7ns at 5mV overdrive
  • Pinout optimized for high speed ease of use
  • Input voltage range extends 100mV below negative rail
  • TTL/CMOS compatible rail-to-rail outputs
  • Internal hysteresis with specified limits
  • Low dynamic current drain; 15μA/(V-MHz), dominated by load in most circuits
  • 8-lead plastic SO package
  • Temperature range from –40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
2Channels

:
4.5ns

:
2.7V to 6V

:
SOIC

:
8Pins

:
CMOS, Rail to Rail, TTL

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

85 In stock Need more?

85 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,042.46 ( ¥2,246.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,042.46 (¥2,246.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,302.60 (¥1,432.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,207.77 (¥1,328.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,112.93 (¥1,224.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,040.82 (¥1,144.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥990.66 (¥1,089.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥959.31 (¥1,055.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --