You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1719CS8#TRPBF

Analogue Comparator, High Speed, 1 Channels, 4.5 ns, 2.7V to 10.5V, SOIC, 8 Pins

ANALOG DEVICES LT1719CS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1719CS8#TRPBF
Order Code:
4022677
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1719CS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®1719 is an UltraFast™ comparator optimized for low voltage operation. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes this easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. A shutdown control allows for reduced power consumption and extended battery life in portable applications. Typical applications are high speed differential line receiver, crystal oscillator circuits, level translators, threshold detectors/discriminators, zero-crossing detectors, high speed sampling circuits, delay lines.
  • TTL/CMOS compatible rail-to-rail output
  • Input supply voltage is 2.7 to 10.5V at VCC = +VS = 5V and VEE = –5V
  • Input offset voltage is 0.4mV typical
  • Input bias current is –2.5μA typical at TA = 25°C
  • UltraFast: 4.5ns at 20mV overdrive, 7ns at 5mV overdrive
  • Shutdown pin current is –110μA typical at +VS or V+ = 5V, TA = 25°C. VCM = 1V, VSHDN = 0.5V
  • 8-lead plastic SO package
  • Temperature rating is 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
4.5ns

:
2.7V to 10.5V

:
SOIC

:
8Pins

:
CMOS, Rail to Rail, TTL

:
Single Supply

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

3,568 In stock Need more?

3,568 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,367.84 ( ¥1,504.62  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,367.84 (¥1,504.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥942.28 (¥1,036.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥832.25 (¥915.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥709.09 (¥780.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥649.40 (¥714.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥613.03 (¥674.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥587.79 (¥646.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --