You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1719CS8#PBF
Analogue Comparator, High Speed, Low Power, 1 Channels, 4.5 ns, 2.7V to 10.5V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1719CS8#PBF
- Order Code:
- 4022676
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1719CS8#PBF Datasheet
Product Overview
- TTL/CMOS compatible rail-to-rail output
- Input supply voltage is 2.7 to 10.5V at VCC = +VS = 5V and VEE = –5V
- Input offset voltage is 0.4mV typical
- Input bias current is –2.5μA typical at TA = 25°C
- UltraFast: 4.5ns at 20mV overdrive, 7ns at 5mV overdrive
- Shutdown pin current is –110μA typical at +VS or V+ = 5V, TA = 25°C. VCM = 1V, VSHDN = 0.5V
- 8-lead plastic SO package
- Temperature rating is 0°C to 70°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed, Low Power
- :
- 1Channels
- :
- 4.5ns
- :
- 2.7V to 10.5V
- :
- SOIC
- :
- 8Pins
- :
- CMOS, Rail to Rail, TTL
- :
- Single Supply
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
93 more will be available on 2/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,283.45 (¥1,411.80) | ( ) |
10+ | ¥861.22 (¥947.34) | ( ) |
25+ | ¥751.16 (¥826.28) | ( ) |
100+ | ¥626.74 (¥689.41) | ( ) |
300+ | ¥607.49 (¥668.24) | ( ) |
500+ | ¥588.24 (¥647.06) | ( ) |
1000+ | ¥568.99 (¥625.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.