You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1716IS5#TRPBF

Analogue Comparator, Micropower, Precision, 1 Channels, 5.5 µs, 2.4V to 2.7V, TSOT-23, 5 Pins

ANALOG DEVICES LT1716IS5#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1716IS5#TRPBF
Order Code:
4022673
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1716IS5#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1716 comparator operates on any total power supply voltage between 2.7V and 44V drawing 35µA of quiescent current. The LT1716 has a unique input stage that can be taken 44V above V–, independent of V+ supply. (Built-in resistors protect the inputs for faults below the negative supply of up to 5V). The inputs can withstand 44V both differential and common mode. The output stage includes a class “B” pull-up current source, eliminating the need for an external resistive pull-up and saving power. Output voltage swings to within 35mV of the negative supply and 55mV of the positive supply, which makes the comparator a good choice for low voltage single supply operation. The output stage is also designed to drive loads connected to a higher supply than the LT1716 supply, the same as an open collector output stage. Applications include power supply monitors, relay/lamp driver, oscillators, peak detector and level shifting.
  • Over-The-Top®: input common mode range extends 44V above V–, independent of V+
  • Micropower: 35µA IQ
  • Valid output with either input 5V below V–
  • Rail-to-rail output swing, output can drive loads above V+
  • Internal pull-up current
  • Input offset voltage of 300µV typical (0.5V VCM (VCC – 1V), TA = 25°C, V+ = 5V, V– = 0V)
  • Input offset current of 3nA typ VCM=V+/2, input bias current of 20nA typ (TA=25°C, V+ = 5V, V– = 0V)
  • Common mode rejection ratio of 110dB at 0.5V ≤ VCM (V+ – 1V) (TA = 25°C, V+ = 5V, V– = 0V)
  • Propagation delay of 3µs typ VOVERDRIVE 100mV, RLOAD = 10k (TA = 25°C, V+ = 5V, V– = 0V)
  • 5-lead plastic TSOT-23 package, –40°C to 85°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower, Precision

:
1Channels

:
5.5µs

:
2.4V to 2.7V

:
TSOT-23

:
5Pins

:
Rail to Rail

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,654 In stock Need more?

2,654 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥911.37 ( ¥1,002.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥911.37 (¥1,002.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥612.28 (¥673.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥534.78 (¥588.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥447.95 (¥492.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥405.80 (¥446.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥380.11 (¥418.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥358.76 (¥394.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥351.59 (¥386.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --