You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1716HS5#WTRMPBF
Analogue Comparator, Micropower, Precision, 1 Channels, 6 µs, 2.4V to 2.7V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1716HS5#WTRMPBF
- Order Code:
- 4210486
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1716HS5#WTRMPBF Datasheet
Product Overview
- Input offset voltage is 300µV typical at (0.5V
VCM (VCC – 1V) - Input offset voltage drift is 2µV/°C typical at (TA = 25°C)
- Input bias current is 20nA typical at (VCM = V+/2, TA = 25°C)
- Input voltage range from 0.5V to 44V
- Common mode rejection ratio is 110dB typical at (0.5V
VCM (V+ – 1V) - Large-signal voltage gain is 500V/mV typical at (RL = 1K 1V
VOUT 4V) - Supply current per amplifier is 35µA typical at (V+ = 3V, RL = Open, VO = high)
- Propagation delay is 6µs typical at (VOVERDRIVE
100mV, RLOAD = 10K) - Operating temperature range from -40°C to 125°C, qualified for automotive product
- Package style is 5-lead plastic TSOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower, Precision
- :
- 1Channels
- :
- 6µs
- :
- 2.4V to 2.7V
- :
- TSOT-23
- :
- 5Pins
- :
- Rail to Rail
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
415 In stock Need more?
415 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,033.41 (¥1,136.75) | ( ) |
10+ | ¥700.57 (¥770.63) | ( ) |
25+ | ¥614.15 (¥675.57) | ( ) |
100+ | ¥517.42 (¥569.16) | ( ) |
250+ | ¥470.48 (¥517.53) | ( ) |
500+ | ¥461.08 (¥507.19) | ( ) |
1000+ | ¥451.67 (¥496.84) | ( ) |
2500+ | ¥442.26 (¥486.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.