You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1716HS5#TRMPBF
Analogue Comparator, Micropower, Precision, 1 Channels, 5.5 µs, 2.4V to 2.7V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1716HS5#TRMPBF
- Order Code:
- 4022669
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1716HS5#TRMPBF Datasheet
Product Overview
- Over-The-Top®: input common mode range extends 44V above V–, independent of V+
- Micropower: 35µA IQ
- Valid output with either input 5V below V–
- Rail-to-rail output swing, output can drive loads above V+
- Internal pull-up current
- Input offset voltage of 300µV typical (0.5V
VCM (VCC – 1V), TA = 25°C, V+ = 5V, V– = 0V) - Input offset current of 3nA typ VCM=V+/2, input bias current of 20nA typ (TA=25°C, V+ = 5V, V– = 0V)
- Common mode rejection ratio of 110dB at 0.5V ≤ VCM
(V+ – 1V) (TA = 25°C, V+ = 5V, V– = 0V) - Propagation delay of 6µs typ VOVERDRIVE
100mV, RLOAD = 10k (TA = 25°C, V+ = 5V, V– = 0V) - 5-lead plastic TSOT-23 package, –40°C to 125°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower, Precision
- :
- 1Channels
- :
- 5.5µs
- :
- 2.4V to 2.7V
- :
- TSOT-23
- :
- 5Pins
- :
- Rail to Rail
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
988 In stock Need more?
988 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥866.49 (¥953.14) | ( ) |
10+ | ¥493.77 (¥543.15) | ( ) |
25+ | ¥490.32 (¥539.35) | ( ) |
100+ | ¥402.29 (¥442.52) | ( ) |
250+ | ¥359.07 (¥394.98) | ( ) |
500+ | ¥348.50 (¥383.35) | ( ) |
2500+ | ¥337.93 (¥371.72) | ( ) |
5000+ | ¥327.35 (¥360.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.